SI8622EC-B-IS | ||
---|---|---|
DigiKey Part Number | 336-2070-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8622EC-B-IS | |
Description | DGTL ISO 3750VRMS 2CH GP 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI8622EC-B-IS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.50000 | ¥23.50 |
10 | ¥21.10500 | ¥211.05 |
96 | ¥16.96510 | ¥1,628.65 |
288 | ¥15.92969 | ¥4,587.75 |
576 | ¥13.93844 | ¥8,028.54 |
1,056 | ¥11.54900 | ¥12,195.74 |
2,592 | ¥10.75250 | ¥27,870.48 |
5,088 | ¥10.35425 | ¥52,682.42 |