SI8621BC-B-ISR | ||
---|---|---|
DigiKey Part Number | 336-4774-2-ND - Tape & Reel (TR) 336-4774-1-ND - Cut Tape (CT) 336-4774-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8621BC-B-ISR | |
Description | DGTL ISO 3750VRMS 2CH GP 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Si8610, 20, 21, 22 |
Product Training Modules | Si86xx Digital Isolators Overview |
Featured Product | Skyworks Isolation Portfolio |
PCN Design/Specification | |
PCN Assembly/Origin | Assembly 09/Feb/2021 |
PCN Other | Skyworks Acquisition 9/Jul/2021 |
HTML Datasheet | Si8610, 20, 21, 22 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.49000 | ¥23.49 |
10 | ¥21.10400 | ¥211.04 |
25 | ¥19.91040 | ¥497.76 |
100 | ¥16.96450 | ¥1,696.45 |
250 | ¥15.92880 | ¥3,982.20 |
500 | ¥13.93774 | ¥6,968.87 |
1,000 | ¥11.54833 | ¥11,548.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.75194 | ¥26,879.85 |
5,000 | ¥10.35371 | ¥51,768.55 |
Attribute | Description |
---|---|
Other Names | 336-4774-1 336-4774-2 336-4774-6 SI8621BC-B-ISR-ND |
Standard Package | 2,500 |