SI8271GB-ISR | ||
---|---|---|
DigiKey Part Number | 336-5541-2-ND - Tape & Reel (TR) 336-5541-1-ND - Cut Tape (CT) 336-5541-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8271GB-ISR | |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver RF Coupling 2500Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | RF Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 10.5ns, 13.3ns | |
Current - Output High, Low | 1.8A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.2V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SI827x Datasheet |
Featured Product | Skyworks Isolation Portfolio |
PCN Design/Specification | Si827x 23/Jun/2020 |
PCN Other | Skyworks Acquisition 9/Jul/2021 |
HTML Datasheet | SI827x Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.38000 | ¥21.38 |
10 | ¥19.23400 | ¥192.34 |
25 | ¥18.18080 | ¥454.52 |
100 | ¥15.75730 | ¥1,575.73 |
250 | ¥14.94904 | ¥3,737.26 |
500 | ¥14.22648 | ¥7,113.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.22649 | ¥35,566.22 |
Attribute | Description |
---|---|
Other Names | 336-5541-6 336-5541-2 336-5541-1 SI8271GB-ISR-ND |
Standard Package | 2,500 |