SI826XSAMP-KIT | ||
---|---|---|
DigiKey Part Number | 336-2414-ND | |
Manufacturer | ||
Manufacturer Product Number | SI826XSAMP-KIT | |
Description | KIT SI826X OPTO DVR REPL SAMPLE | |
Customer Reference | ||
Detailed Description | Integrated Circuit Kit Digital Isolator Surface Mount, Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Kit Type | Digital Isolator | |
Quantity | - | |
Kit Contents | Si8261ACC-C-IP, Si8261BCC-C-IP, Si8261ACC-C-IS, Si8261BCC-C-IS, Si8261ACD-C-IS, Si8261BCD-C-IS | |
Mounting Type | Surface Mount, Through Hole | |
Packages Included | - | |
Base Product Number |