SI8261BCD-C-IS | ||
---|---|---|
DigiKey Part Number | 336-2418-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8261BCD-C-IS | |
Description | DGTL ISO 5KV 1CH GT DVR 6SDIP GW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns | |
Pulse Width Distortion (Max) | 28ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 500mA, 1.2A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 13.5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SDIP Gull Wing | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.80000 | ¥34.80 |
10 | ¥31.26700 | ¥312.67 |
25 | ¥29.56000 | ¥739.00 |
100 | ¥25.61880 | ¥2,561.88 |
300 | ¥24.30497 | ¥7,291.49 |
500 | ¥21.80878 | ¥10,904.39 |
1,000 | ¥18.39295 | ¥18,392.95 |
2,500 | ¥17.47330 | ¥43,683.25 |