SI8261BAD-C-IS | ||
---|---|---|
DigiKey Part Number | SI8261BAD-C-IS-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8261BAD-C-IS | |
Description | DGTL ISO 5KV 1CH GT DVR 6SDIP GW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | SI8261BAD-C-IS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns | |
Pulse Width Distortion (Max) | 28ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 500mA, 1.2A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 6.5V ~ 30V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SDIP Gull Wing | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Si826x Datasheet |
Featured Product | Skyworks Isolation Portfolio |
PCN Design/Specification | Si87yy Datasheet/Cert Update 18/Dec/2017 |
PCN Other | Skyworks Acquisition 9/Jul/2021 |
EDA Models | SI8261BAD-C-IS Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
10 | ¥21.98200 | ¥219.82 |
25 | ¥20.77880 | ¥519.47 |
100 | ¥18.00830 | ¥1,800.83 |
300 | ¥17.08480 | ¥5,125.44 |
500 | ¥16.25884 | ¥8,129.42 |
Attribute | Description |
---|---|
Other Names | -SI8261BAD-C |
Standard Package | 100 |