SI8244BB-D-IS1R | ||
---|---|---|
DigiKey Part Number | 336-4771-2-ND - Tape & Reel (TR) 336-4771-1-ND - Cut Tape (CT) 336-4771-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8244BB-D-IS1R | |
Description | IC LINE DRIVER 16SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Audio Line Driver 2 Channel 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | Class D | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SI824x Datasheet |
PCN Assembly/Origin | Si82xx/Si84xx/Si86xx 04/Feb/2020 |
PCN Other | Skyworks Acquisition 9/Jul/2021 |
HTML Datasheet | SI824x Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.61000 | ¥58.61 |
10 | ¥52.95500 | ¥529.55 |
25 | ¥50.49680 | ¥1,262.42 |
100 | ¥43.84520 | ¥4,384.52 |
250 | ¥41.87464 | ¥10,468.66 |
500 | ¥38.17982 | ¥19,089.91 |
1,000 | ¥33.25340 | ¥33,253.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.02179 | ¥80,054.48 |
Attribute | Description |
---|---|
Other Names | 336-4771-1 336-4771-2 336-4771-6 SI8244BB-D-IS1R-ND |
Standard Package | 2,500 |