SI8235AB-D-IS1R | ||
---|---|---|
DigiKey Part Number | 336-4910-2-ND - Tape & Reel (TR) 336-4910-1-ND - Cut Tape (CT) 336-4910-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8235AB-D-IS1R | |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SI823x Datasheet |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Si82xx/Si84xx/Si86xx 04/Feb/2020 |
PCN Other | Skyworks Acquisition 9/Jul/2021 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.16000 | ¥30.16 |
10 | ¥27.06300 | ¥270.63 |
25 | ¥25.58480 | ¥639.62 |
100 | ¥22.17300 | ¥2,217.30 |
250 | ¥21.03568 | ¥5,258.92 |
500 | ¥20.01870 | ¥10,009.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.01870 | ¥50,046.75 |
Attribute | Description |
---|---|
Other Names | 336-4910-2 336-4910-6 SI8235AB-D-IS1R-ND 336-4910-1 |
Standard Package | 2,500 |