SI8231BB-D-IS1R | ||
---|---|---|
DigiKey Part Number | 336-4350-2-ND - Tape & Reel (TR) 336-4350-1-ND - Cut Tape (CT) 336-4350-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8231BB-D-IS1R | |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 500mA Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 250mA, 500mA | |
Current - Peak Output | 500mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.95000 | ¥31.95 |
10 | ¥28.73100 | ¥287.31 |
25 | ¥27.15680 | ¥678.92 |
100 | ¥23.53750 | ¥2,353.75 |
250 | ¥22.33008 | ¥5,582.52 |
500 | ¥20.03680 | ¥10,018.40 |
1,000 | ¥16.89852 | ¥16,898.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.05361 | ¥40,134.02 |
5,000 | ¥15.45008 | ¥77,250.40 |