SI8035AA-B-IU | ||
---|---|---|
DigiKey Part Number | 336-3021-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8035AA-B-IU | |
Description | DGTL ISO 1000VRMS 3CH GP 16QSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 1000Vrms 3 Channel 10Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI8035AA-B-IU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.84000 | ¥22.84 |
10 | ¥20.52000 | ¥205.20 |
96 | ¥16.81271 | ¥1,614.02 |
288 | ¥15.95000 | ¥4,593.60 |
576 | ¥14.31205 | ¥8,243.74 |
1,056 | ¥12.07035 | ¥12,746.29 |
2,592 | ¥11.46687 | ¥29,722.13 |
5,088 | ¥11.03576 | ¥56,149.95 |