SI5341-D-EVB | ||
---|---|---|
DigiKey Part Number | 336-3777-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5341-D-EVB | |
Description | SI5341 EVALUATION BOARD FOR CLOC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Si5341 Clock Generator Timing Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | Si5341 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,658.92000 | ¥1,658.92 |