SI5330F-B00214-GM | ||
---|---|---|
DigiKey Part Number | 336-3344-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5330F-B00214-GM | |
Description | IC CLK BUFFER 1:8 200MHZ 24QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:8 200 MHz 24-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | CMOS, HSTL, LVTTL, SSTL | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Si5330 |
Product Training Modules | |
Featured Product | Silicon Labs Timing Solutions |
PCN Design/Specification | Si53yy Datasheet Update 2/Oct/2017 |
PCN Assembly/Origin | PB-1412235 23/Dec/2014 |
PCN Packaging | PB-1412243 24/Dec/2014 |
PCN Other | Skyworks Acquisition 9/Jul/2021 |
HTML Datasheet | Si5330 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.65000 | ¥30.65 |
10 | ¥27.55100 | ¥275.51 |
25 | ¥26.05000 | ¥651.25 |
80 | ¥22.57538 | ¥1,806.03 |
230 | ¥21.41748 | ¥4,926.02 |
490 | ¥19.21796 | ¥9,416.80 |
980 | ¥16.20799 | ¥15,883.83 |
2,450 | ¥15.39756 | ¥37,724.02 |
4,900 | ¥14.81871 | ¥72,611.68 |
Attribute | Description |
---|---|
Other Names | SI5330F-B00214-GM-ND 336-3344 |
Standard Package | 490 |