SI53152-A01AGM | ||
---|---|---|
DigiKey Part Number | 336-2162-ND | |
Manufacturer | ||
Manufacturer Product Number | SI53152-A01AGM | |
Description | IC PCIE BUFFER 100MHZ 1IN 2OUT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI53152-A01AGM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.35000 | ¥29.35 |
10 | ¥26.38100 | ¥263.81 |
25 | ¥24.94240 | ¥623.56 |
80 | ¥21.61625 | ¥1,729.30 |
230 | ¥20.50735 | ¥4,716.69 |
490 | ¥18.40114 | ¥9,016.56 |
980 | ¥15.51904 | ¥15,208.66 |
2,450 | ¥14.74309 | ¥36,120.57 |
4,900 | ¥14.18884 | ¥69,525.32 |