SI34061-A-GM | ||
---|---|---|
DigiKey Part Number | 336-4272-ND | |
Manufacturer | ||
Manufacturer Product Number | SI34061-A-GM | |
Description | IC POE CNTRL 1 CHANNEL 24QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE) 24-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI34061-A-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 30 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 2.7V ~ 57V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.56000 | ¥27.56 |
10 | ¥24.73100 | ¥247.31 |
25 | ¥23.37800 | ¥584.45 |
80 | ¥20.26063 | ¥1,620.85 |
230 | ¥19.22143 | ¥4,420.93 |
490 | ¥18.29214 | ¥8,963.15 |