SI2180-B60-GMR | ||
---|---|---|
DigiKey Part Number | 336-5193-2-ND - Tape & Reel (TR) 336-5193-1-ND - Cut Tape (CT) 336-5193-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI2180-B60-GMR | |
Description | RF DEMODULATOR IC 48QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 48-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 16MHz ~ 30MHz | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Voltage - Supply | 1.14V ~ 1.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.26000 | ¥56.26 |
10 | ¥50.84400 | ¥508.44 |
25 | ¥48.48000 | ¥1,212.00 |
100 | ¥42.09390 | ¥4,209.39 |
250 | ¥40.20172 | ¥10,050.43 |
500 | ¥36.65452 | ¥18,327.26 |
1,000 | ¥31.92491 | ¥31,924.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.74250 | ¥76,856.25 |