SI2180-B60-GM | ||
---|---|---|
DigiKey Part Number | 336-5390-ND | |
Manufacturer | ||
Manufacturer Product Number | SI2180-B60-GM | |
Description | RF DEMODULATOR IC 48QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 48-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 16MHz ~ 30MHz | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Voltage - Supply | 1.14V ~ 1.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥40.20177 | ¥10,452.46 |