SI1153-AB9X-GM | ||
---|---|---|
DigiKey Part Number | 336-5920-ND | |
Manufacturer | ||
Manufacturer Product Number | SI1153-AB9X-GM | |
Description | SENSOR OPT 940NM AMBIENT 10LGA | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient, Gesture 940nm I2C 10-LLGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Type | Ambient, Gesture | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LLGA | |
Supplier Device Package | 10-LGA (4.90x2.85) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.18000 | ¥86.18 |
10 | ¥68.97400 | ¥689.74 |
25 | ¥63.79960 | ¥1,594.99 |
100 | ¥55.17890 | ¥5,517.89 |
500 | ¥51.73018 | ¥25,865.09 |
1,000 | ¥48.28150 | ¥48,281.50 |