SI1143-A11-GMR | ||
---|---|---|
DigiKey Part Number | 336-2201-2-ND - Tape & Reel (TR) 336-2201-1-ND - Cut Tape (CT) 336-2201-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1143-A11-GMR | |
Description | SENSOR OPT AMBIENT 10QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient I2C 10-WFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | SI1143-A11-GMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥40.40500 | ¥404.05 |
25 | ¥37.37440 | ¥934.36 |
100 | ¥35.56810 | ¥3,556.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.56806 | ¥88,920.15 |