SI1120-A-GMR | ||
---|---|---|
DigiKey Part Number | 336-1820-2-ND - Tape & Reel (TR) 336-1820-1-ND - Cut Tape (CT) 336-1820-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1120-A-GMR | |
Description | SENSOR OPT AMBIENT 8ODFN | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient Analog, PWM, SPI 8-VFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SI1120-A-GMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | Analog, PWM, SPI | |
Voltage - Supply | 2.2V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-ODFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Si1120 |
Product Training Modules | Si1102 & Si1120 |
Featured Product | QuickSense™ Portfolio |
PCN Obsolescence/ EOL | |
PCN Assembly/Origin | Site Change 18/Jan/2022 |
PCN Packaging | |
EDA Models | SI1120-A-GMR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.24000 | ¥82.24 |
10 | ¥65.79800 | ¥657.98 |
25 | ¥60.86760 | ¥1,521.69 |
100 | ¥52.64120 | ¥5,264.12 |
500 | ¥49.35120 | ¥24,675.60 |
1,000 | ¥46.06121 | ¥46,061.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.23870 | ¥113,096.75 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SI1153-AB00-GMR | Silicon Labs | 0 | SI1153-AB00-GMR-ND | ¥24.71425 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 336-1820-6 336-1820-5 336-1820-2 336-1820-1 SI1120AGMR 336-1820-5-ND |
Standard Package | 2,500 |