CBPROG-DONGLE | ||
---|---|---|
DigiKey Part Number | 336-3255-ND | |
Manufacturer | ||
Manufacturer Product Number | CBPROG-DONGLE | |
Description | DEV BOARD CLOCK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Si534x, Si538x, Si539x ClockBuilderPro™ Programmer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Programmer | |
For Use With/Related Products | Si534x, Si538x, Si539x | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,211.35000 | ¥1,211.35 |