
BGM240PB32VNN3 | |
|---|---|
DigiKey Part Number | 336-BGM240PB32VNN3-ND |
Manufacturer | |
Manufacturer Product Number | BGM240PB32VNN3 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -106.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EFR32BG24 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.5mA ~ 5.2mA | |
Current - Transmitting | 4.8mA ~ 154.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 36-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.92000 | $7.92 |
| 10 | $6.86800 | $68.68 |
| 25 | $6.50240 | $162.56 |
| 100 | $6.00020 | $600.02 |
| 300 | $5.64243 | $1,692.73 |
| 500 | $5.48722 | $2,743.61 |
| 1,000 | $5.28730 | $5,287.30 |
