BGM240P_MGM240P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM240PB22VNA3R

DigiKey Part Number
336-BGM240PB22VNA3RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGM240PB22VNA3R
Description
RF TXRX MODULE BT PCB SECURE VA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-106.5dBm
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG24
Memory Size
1.5MB Flash, 256kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
4.5mA ~ 5.2mA
Current - Transmitting
4.8mA ~ 154.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
36-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥41.03668¥41,036.68
2,000¥39.57001¥79,140.02
Manufacturers Standard Package