RMB | USD

Digi-Key has discontinued this item.
cms-photo-not-available

AMW004/T

Digi-Key Part Number
1586-1006-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
AMW004/T
Supplier
Description
RX TXRX MOD WIFI TRACE+U.FL SMD
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace + U.FL Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tray
Part Status
Discontinued at Digi-Key
RF Family/Standard
WiFi
Protocol
802.11b/g/n
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
18.5dBm
Sensitivity
-94dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Trace + U.FL
Utilized IC / Part
BCM43362
Memory Size
2MB Flash, 128kB RAM
Voltage - Supply
3.3V
Current - Receiving
87.8mA
Current - Transmitting
348.8mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
54-SMD Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8517.62.0090
Available To Order

Additional Resources
AttributeDescription
Other Names
1586-1006
1586-1006-1
1586-1006-1-ND
AMW004 /T
AMW004.3-1.1.1
Standard Package1