510BBA156M250AAG | ||
---|---|---|
DigiKey Part Number | 336-2656-ND | |
Manufacturer | ||
Manufacturer Product Number | 510BBA156M250AAG | |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.10000 | ¥46.10 |
10 | ¥43.55200 | ¥435.52 |
50 | ¥42.27020 | ¥2,113.51 |
100 | ¥40.34920 | ¥4,034.92 |
500 | ¥38.42814 | ¥19,214.07 |
1,000 | ¥33.30438 | ¥33,304.38 |
2,500 | ¥32.02344 | ¥80,058.60 |