510BBA125M000AAGR | ||
---|---|---|
DigiKey Part Number | 336-5222-2-ND - Tape & Reel (TR) 336-5222-1-ND - Cut Tape (CT) 336-5222-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 510BBA125M000AAGR | |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 510BBA125M000AAGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.18000 | ¥46.18 |
10 | ¥43.74700 | ¥437.47 |
50 | ¥41.31920 | ¥2,065.96 |
100 | ¥38.88830 | ¥3,888.83 |
500 | ¥37.67270 | ¥18,836.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.32563 | ¥32,325.63 |