WTM-7R3K-S7 | ||
---|---|---|
DigiKey Part Number | 595-WTM-7R3K-S7-ND | |
Manufacturer | ||
Manufacturer Product Number | WTM-7R3K-S7 | |
Description | DOUBLE-COIL WIRELESS CHARGING CO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Coil, 1 Layer 7.3µH Wireless Charging Coil Transmitter 50mOhm Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 2 Coil, 1 Layer | |
Inductance | 7.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 7A | |
Current - Saturation (Isat) | 12A | |
Frequency - Self Resonant | - | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | 3.94" L x 2.17" W x 0.16" H (100.0mm x 55.0mm x 4.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥89.11360 | ¥8,911.36 |