PC-16-260 | ||
---|---|---|
DigiKey Part Number | 595-1108-ND | |
Manufacturer | ||
Manufacturer Product Number | PC-16-260 | |
Description | PWR XFMR LAMINATED 4.4VA TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PC-16-260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 520mA, Series 260mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 4.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 31.80mm W | |
Height - Seated (Max) | 34.92mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.313 lb (141.97 g) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | What are Transformers? How Do They Work? - Another Teaching Moment |
Environmental Information | |
Featured Product | PC Mount Miniature Low Power Transformers - PC/DPC Series |
CAD Models | PC-16-260 Models |
PCN Design/Specification | Tape Color 20/Jan/2018 |
HTML Datasheet | Power Xfrmr, Hi Freq Magnetics Catalog |
EDA Models | PC-16-260 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.84000 | ¥131.84 |
10 | ¥97.38900 | ¥973.89 |
25 | ¥89.90200 | ¥2,247.55 |
50 | ¥86.90340 | ¥4,345.17 |
100 | ¥84.50690 | ¥8,450.69 |
250 | ¥83.30808 | ¥20,827.02 |
500 | ¥82.40890 | ¥41,204.45 |
1,000 | ¥80.91053 | ¥80,910.53 |
Attribute | Description |
---|---|
Other Names | 595-1108 PC16260 |
Standard Package | 100 |