DPC-12-100 | ||
---|---|---|
DigiKey Part Number | 595-1131-ND | |
Manufacturer | ||
Manufacturer Product Number | DPC-12-100 | |
Description | PWR XFMR LAMINATED 1.2VA TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DPC-12-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 200mA, Series 100mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.90mm L x 28.60mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.188 lb (85.28 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.75000 | ¥97.75 |
10 | ¥72.20400 | ¥722.04 |
25 | ¥66.64640 | ¥1,666.16 |
50 | ¥64.42640 | ¥3,221.32 |
100 | ¥62.64810 | ¥6,264.81 |
250 | ¥61.75980 | ¥15,439.95 |
500 | ¥61.09328 | ¥30,546.64 |
1,000 | ¥59.98254 | ¥59,982.54 |