DPC-10-120 | ||
---|---|---|
DigiKey Part Number | 595-1906-ND | |
Manufacturer | ||
Manufacturer Product Number | DPC-10-120 | |
Description | PWR XFMR LAMINATED 1.2VA TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DPC-10-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 240mA, Series 120mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.90mm L x 28.60mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.188 lb (85.28 g) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | What are Transformers? How Do They Work? - Another Teaching Moment How to Connect Series and Parallel Transformers |
Environmental Information | |
Featured Product | PC Mount Miniature Low Power Transformers - PC/DPC Series |
CAD Models | DPC-10-120 Models |
PCN Design/Specification | Tape Color 20/Jan/2018 |
HTML Datasheet | Power Xfrmr, Hi Freq Magnetics Catalog |
EDA Models | DPC-10-120 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.71000 | ¥97.71 |
10 | ¥72.17600 | ¥721.76 |
100 | ¥62.62400 | ¥6,262.40 |
1,000 | ¥59.95948 | ¥59,959.48 |
Attribute | Description |
---|---|
Other Names | 595-1906 DPC-10-120-ND |
Standard Package | 100 |