A41-175-24 | ||
---|---|---|
DigiKey Part Number | 595-1292-ND | |
Manufacturer | ||
Manufacturer Product Number | A41-175-24 | |
Description | PWR XFMR LAMINATED 175VA CHAS MT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | A41-175-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 14.6A, Series 7.3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 175VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.40mm L x 79.70mm W | |
Height - Seated (Max) | 95.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 5.5 lbs (2.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.52000 | ¥347.52 |
10 | ¥335.93300 | ¥3,359.33 |
25 | ¥312.76480 | ¥7,819.12 |
50 | ¥289.59880 | ¥14,479.94 |