241-5-10 | ||
---|---|---|
DigiKey Part Number | 595-1036-ND | |
Manufacturer | ||
Manufacturer Product Number | 241-5-10 | |
Description | PWR XFMR LAMINATED 12VA CHAS MT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 241-5-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 1.2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 36.30mm W | |
Height - Seated (Max) | 42.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.76000 | ¥120.76 |
10 | ¥89.20600 | ¥892.06 |
25 | ¥82.34400 | ¥2,058.60 |
50 | ¥79.59940 | ¥3,979.97 |
100 | ¥77.40310 | ¥7,740.31 |
250 | ¥76.30556 | ¥19,076.39 |
500 | ¥75.48210 | ¥37,741.05 |
1,000 | ¥74.10970 | ¥74,109.70 |