115-0F | ||
---|---|---|
DigiKey Part Number | 595-1817-ND | |
Manufacturer | ||
Manufacturer Product Number | 115-0F | |
Description | XFRMR NON-ISOL 115/230V 150VA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 150VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 3 lbs (1.4 kg) |
Resource Type | Link |
---|---|
Datasheets | EB,OF Type Auto Transformers |
Environmental Information | |
Featured Product | Step-Down and Step-Up Auto Transformers - EB/0F Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.43000 | ¥327.43 |
10 | ¥316.53300 | ¥3,165.33 |
25 | ¥294.70520 | ¥7,367.63 |
50 | ¥272.87400 | ¥13,643.70 |
Attribute | Description |
---|---|
Other Names | 115-0F-ND 595-1817 |
Standard Package | 1 |