HL SNAP-IN COVER_6000596 | ||
---|---|---|
DigiKey Part Number | 1645-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | HL SNAP-IN COVER_6000596 | |
Description | SOCKET COVER HL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AirPrime HL Series Snap-in Socket |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.26800 | ¥72.68 |
50 | ¥6.89700 | ¥344.85 |
100 | ¥5.66540 | ¥566.54 |
250 | ¥5.29584 | ¥1,323.96 |
450 | ¥4.68002 | ¥2,106.01 |
950 | ¥3.69486 | ¥3,510.12 |
2,400 | ¥3.44850 | ¥8,276.40 |
4,900 | ¥3.27607 | ¥16,052.74 |
Attribute | Description |
---|---|
Other Names | 1645-1009 HL SNAP-IN COVER DK-ACC, SNAP IN COVER (6000596) 6000596 |
Standard Package | 50 |