GL8200_1104500 | ||
---|---|---|
DigiKey Part Number | 1645-GL8200_1104500-ND | |
Manufacturer | ||
Manufacturer Product Number | GL8200_1104500 | |
Description | MODEM HSPA+ SERIAL | |
Customer Reference | ||
Detailed Description | RF Transceiver, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz EDGE, GPRS, GSM, HSDPA RS-232 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, Modem | |
Modulation or Protocol | EDGE, GPRS, GSM, HSDPA | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 4.75V ~ 32V | |
Base Product Number |