GL7500 INT_1103563 | ||
---|---|---|
DigiKey Part Number | 1645-1084-ND | |
Manufacturer | ||
Manufacturer Product Number | GL7500 INT_1103563 | |
Description | 4G LTE 3G FALLBACK MODEM VZW | |
Customer Reference | ||
Detailed Description | RF Modem LTE, HSPA+ UART, USB 921kbps |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | LTE, HSPA+ | |
Frequency | - | |
Applications | General Purpose | |
Interface | UART, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921kbps | |
Features | - | |
Voltage - Supply | 4.75V ~ 32V | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Dev EOL 26/Oct/2021 |
HTML Datasheet | GL Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Attribute | Description |
---|---|
Other Names | 1103563 1645-1084 GL7500 (1103563) |
Standard Package | 50 |