BC127-DISKIT001_6001098 | ||
---|---|---|
DigiKey Part Number | 1495-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | BC127-DISKIT001_6001098 | |
Description | DISCOVERY KIT FOR BC127 | |
Customer Reference | ||
Detailed Description | BC - AirPrime® BC127 Transceiver; Bluetooth® Smart Ready 4.x Dual Mode 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode | |
Frequency | 2.4GHz | |
For Use With/Related Products | BC127 | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥636.72000 | ¥636.72 |