BC127-APTX_1103708 | ||
---|---|---|
DigiKey Part Number | 1645-1042-2-ND - Tape & Reel (TR) 1645-1042-1-ND - Cut Tape (CT) 1645-1042-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC127-APTX_1103708 | |
Description | RF TXRX MOD BLUETOOTH CHIP SMD | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Chip Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8PSK, GFSK, QPSK | |
Frequency | 2.4GHz ~ 2.48GHz | |
Data Rate | 3Mbps | |
Power - Output | 10dBm | |
Sensitivity | -88dBm | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Voltage - Supply | 3.3V ~ 4.7V | |
Current - Receiving | 15mA | |
Current - Transmitting | 15mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |