1103214 | ||
---|---|---|
DigiKey Part Number | 1719-1103214-ND | |
Manufacturer | ||
Manufacturer Product Number | 1103214 | |
Description | SIERRA WIRELESS FX30 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cellular, EDGE, GPRS, GSM, HSPA+ Gateway Analog, Digital, Ethernet, RJ-45, USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Cellular, EDGE, GPRS, GSM, HSPA+ | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Analog, Digital, Ethernet, RJ-45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Programmable, Legato, Linux | |
Voltage - Supply | 4.75V ~ 32V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,669.69000 | ¥1,669.69 |