6XV18785TN30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥1,805.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥4,334.03917
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: ¥2,180.11000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥3,055.06000
Datasheet
6XV18785TE50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18785TN30

DigiKey Part Number
3473-6XV18785TN30-ND
Manufacturer
Manufacturer Product Number
6XV18785TN30
Description
CBL ASY CIRC 8P M TO RJ45 98.43'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
98.43' (30.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,931.32000¥3,931.32
Manufacturers Standard Package