Network Switch - Managed 8 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Managed 8 Ports IP20
PROFINET for machine builders in design phase

6GK52080GA002AC2

DigiKey Part Number
3473-6GK52080GA002AC2-ND
Manufacturer
Manufacturer Product Number
6GK52080GA002AC2
Description
SCALANCE XC208G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100/1000
Manufacturer
Siemens
Connector Type
RJ45
Packaging
Bulk
Voltage - Input
9.6V ~ 31.2V
Part Status
Active
Ingress Protection
IP20
Type
Switch - Managed
Mounting Type
DIN Rail, Wall Mount
Configuration
Fixed
Operating Temperature
-40°C ~ 70°C
Number of Ports
8
Base Product Number
Copper Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,045.48000¥10,045.48
Manufacturers Standard Package