MFG_6GK52040BS002NA3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK52040BS003PA3

DigiKey Part Number
3473-6GK52040BS003PA3-ND
Manufacturer
Manufacturer Product Number
6GK52040BS003PA3
Description
SCALANCE X204RNA EEC (PRP/HSR)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch 2 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
6GK52040BS003PA3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Switch
Configuration
Fixed
Number of Ports
2
Copper Ports
2
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
85V ~ 276V
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,090.89000¥16,090.89
Manufacturers Standard Package