
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | SIMATIC S7-1200 | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, cULus, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,217.26000 | ¥5,217.26 |
| 10 | ¥4,723.80000 | ¥47,238.00 |










