5SJ42117HG41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5SJ42117HG41
Siemens 5SY Miniature Circuit Breakers
Siemens 5SJ4 HG Miniature Circuit Breakers

5SJ42107HG41

DigiKey Part Number
3473-5SJ42107HG41-ND
Manufacturer
Manufacturer Product Number
5SJ42107HG41
Description
MCB 5SJ4 2P 240V 10A 14K C-TRIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A 400 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ42107HG41 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
10A
Voltage Rating - AC
400 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,452.09000¥1,452.09
5¥1,203.86000¥6,019.30
10¥1,109.94400¥11,099.44
50¥917.48680¥45,874.34
100¥880.32230¥88,032.23
Manufacturers Standard Package