



5SJ41407HG40 | |
|---|---|
DigiKey Part Number | 3473-5SJ41407HG40-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41407HG40 |
Description | MCB 5SJ4 1P 240V 40A SAME PH 14K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 40A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41407HG40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥722.53000 | ¥722.53 |
| 5 | ¥599.23000 | ¥2,996.15 |
| 10 | ¥552.65000 | ¥5,526.50 |
| 50 | ¥457.28200 | ¥22,864.10 |
| 100 | ¥421.08520 | ¥42,108.52 |










