



5SJ41017HG42 | |
|---|---|
DigiKey Part Number | 3473-5SJ41017HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41017HG42 |
Description | MCB 5SJ4 1P 277V 1A 10K C-TRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 1A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41017HG42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL489, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥688.75000 | ¥688.75 |
| 5 | ¥571.24800 | ¥2,856.24 |
| 10 | ¥526.84300 | ¥5,268.43 |
| 50 | ¥435.96080 | ¥21,798.04 |
| 100 | ¥401.46620 | ¥40,146.62 |











