cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TX70147BQ00

DigiKey Part Number
3473-3TX70147BQ00-ND
Manufacturer
Manufacturer Product Number
3TX70147BQ00
Description
RELAY GENERAL PURPOSE SPDT 12V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
-
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-25°C ~ 55°C
Contact Material
-
Approval Agency
CCC, CE, EAC, UKCA, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15¥257.84800¥3,867.72
Manufacturers Standard Package