3SU11504BF013PA0 | ||
---|---|---|
DigiKey Part Number | 3473-3SU11504BF013PA0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3SU11504BF013PA0 | |
Description | SWITCH KEYLCK 2POS DPST 10A 500V | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position DPST-NC 10A (AC/DC) 500 VAC 500 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left | |
Angle of Throw | 90° | |
Contact Material | Silver Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 49.70mm | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3SU11504BF013PA0 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥958.46000 | ¥958.46 |
10 | ¥862.58000 | ¥8,625.80 |
100 | ¥734.08670 | ¥73,408.67 |
Attribute | Description |
---|---|
Other Names | 3473-3SU11504BF013PA0 3SU1150-4BF01-3PA0 1807509 |
Standard Package | 1 |