
3SU10511BD300AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10511BD300AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10511BD300AA0 |
Description | CONFIG SW BODY MUSH PB ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10511BD300AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥303.66000 | ¥303.66 |
| 10 | ¥262.01600 | ¥2,620.16 |
| 25 | ¥247.00920 | ¥6,175.23 |
| 50 | ¥236.20800 | ¥11,810.40 |
| 100 | ¥225.86280 | ¥22,586.28 |
| 250 | ¥212.84732 | ¥53,211.83 |











