
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | 3RW55 Series | |
Usage | Motor Starter | |
Specifications | 24V | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60,541.49000 | ¥60,541.49 |









