MFG_3RQ30702SB30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RQ30702SG30

DigiKey Part Number
3473-3RQ30702SG30-ND
Manufacturer
Manufacturer Product Number
3RQ30702SG30
Description
RELAY GP SPST 500MA 110-230V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
3RQ30702SG30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
110 ~ 230VDC
Load Current
0.5 A
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Approval Agency
CCC, CSA, EAC, RCM, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,412.81000¥2,412.81